Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

7V-18.432MAAE-T | |
|---|---|
DigiKey Part Number | 7V-18.432MAAE-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7V-18.432MAAE-T |
Description | CRYSTAL 18.4320MHZ 12PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7V-18.432MAAE-T Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 18.432 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7V-18.432MAAQ-T | TXC CORPORATION | 0 | 887-7V-18.432MAAQ-TTR-ND | € 0,25696 | Similar |
| 7M-18.432MAAE-T | TXC CORPORATION | 0 | 887-1906-2-ND | € 0,30712 | Parametric Equivalent |
| 7V-18.432MAHE-T | TXC CORPORATION | 0 | 887-1801-2-ND | € 0,36842 | Parametric Equivalent |
| QT325G-18.432MAHE-T | QST | 2 000 | 4981-QT325G-18.432MAHE-TCT-ND | € 0,32000 | Parametric Equivalent |
| QT325S-18.432MAHE-T | QST | 4 689 | 4981-QT325S-18.432MAHE-TCT-ND | € 0,39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,36842 | € 1 105,26 |
| Unit Price without VAT: | € 0,36842 |
|---|---|
| Unit Price with VAT: | € 0,44947 |






