Parametric Equivalent
Parametric Equivalent

7M-18.432MAAE-T | |
|---|---|
DigiKey Part Number | 887-1906-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7M-18.432MAAE-T |
Description | CRYSTAL 18.4320MHZ 12PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz ±30ppm Crystal 12pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 18.432 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7M-18.432MAHE-T | TXC CORPORATION | 0 | 887-1779-2-ND | € 0,46397 | Parametric Equivalent |
| CX3225SB18432H0FPQCC | KYOCERA AVX | 3 000 | 478-CX3225SB18432H0FPQCCCT-ND | € 0,52000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,30712 | € 921,36 |
| Unit Price without VAT: | € 0,30712 |
|---|---|
| Unit Price with VAT: | € 0,37469 |



