7S-22.1184MAHE-T is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 3 000
Unit Price: € 0,56000
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 3 000
Unit Price: € 0,57000
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 3 000
Unit Price: € 0,58000
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 3 000
Unit Price: € 0,59000
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 3 000
Unit Price: € 0,61000
Datasheet
22.1184 MHz ±30ppm Crystal 12pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7S-22.1184MAHE-T

DigiKey Part Number
887-1837-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
7S-22.1184MAHE-T
Description
CRYSTAL 22.1184MHZ 12PF SMD
Customer Reference
Detailed Description
22.1184 MHz ±30ppm Crystal 12pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
22.1184 MHz
Supplier Device Package
4-SMD (2.5x2)
Frequency Stability
±30ppm
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.033" (0.85mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SXT22412BB48-22.1184MSuntsu Electronics, Inc.3 0002388-SXT22412BB48-22.1184M-ND€ 0,56000Parametric Equivalent
SXT22412CB48-22.1184MSuntsu Electronics, Inc.3 0002388-SXT22412CB48-22.1184M-ND€ 0,57000Parametric Equivalent
SXT22412DB48-22.1184MSuntsu Electronics, Inc.3 0002388-SXT22412DB48-22.1184M-ND€ 0,58000Parametric Equivalent
SXT22412EB48-22.1184MSuntsu Electronics, Inc.3 0002388-SXT22412EB48-22.1184M-ND€ 0,59000Parametric Equivalent
SXT22412FB48-22.1184MSuntsu Electronics, Inc.3 0002388-SXT22412FB48-22.1184M-ND€ 0,61000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes