22.1184 MHz ±20ppm Crystal 12pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT22412DB48-22.1184M

DigiKey Part Number
2388-SXT22412DB48-22.1184M-ND
Manufacturer
Manufacturer Product Number
SXT22412DB48-22.1184M
Description
CRYSTAL 22.1184MHZ 12PF SMD
Customer Reference
Detailed Description
22.1184 MHz ±20ppm Crystal 12pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SXT22412DB48-22.1184M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
22.1184 MHz
Supplier Device Package
4-SMD (2.5x2)
Frequency Stability
±30ppm
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.026" (0.65mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 000
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate € 50,99 flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 0,58000€ 0,58
10€ 0,50600€ 5,06
50€ 0,47040€ 23,52
100€ 0,41090€ 41,09
500€ 0,38712€ 193,56
Unit Price without VAT:€ 0,58000
Unit Price with VAT:€ 0,70760