Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

7M-16.000MEEI-T | |
|---|---|
DigiKey Part Number | 887-7M-16.000MEEI-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7M-16.000MEEI-T |
Description | 3.2X2.5 SEAM SEAL MHZ QUARTZ XTA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 16pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 16pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12.88529 | Geyer Electronic America, Inc. | 996 | 4983-12.88529CT-ND | € 0,46000 | Parametric Equivalent |
| 403C11C16M00000 | CTS-Frequency Controls | 0 | 110-403C11C16M00000TR-ND | € 0,22138 | Parametric Equivalent |
| ECS-160-16-33B-CKM-TR | ECS Inc. | 1 300 | 50-ECS-160-16-33B-CKM-CT-ND | € 0,42000 | Parametric Equivalent |
| RH100-16.000-16-1010-TR-NS1 | Raltron Electronics | 0 | 2151-RH100-16.000-16-1010-TR-NS1CT-ND | € 0,15000 | Parametric Equivalent |
| TSX-3225 16.0000MF10Z-B | EPSON | 0 | TSX-322516.0000MF10Z-B-ND | € 0,52190 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,40458 | € 1 213,74 |
| Unit Price without VAT: | € 0,40458 |
|---|---|
| Unit Price with VAT: | € 0,49359 |






