RH100-16.000-16-1010-TR-NS1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Geyer Electronic America, Inc.
In Stock: 996
Unit Price: € 0,46000
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: € 0,22138
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: € 0,40458
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 1 298
Unit Price: € 0,42000
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: € 0,52190
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: € 0,20577
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: € 0,49848
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: € 0,19726
Datasheet
16 MHz ±10ppm Crystal 16pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RH100-16.000-16-1010-TR-NS1

DigiKey Part Number
2151-RH100-16.000-16-1010-TR-NS1TR-ND - Tape & Reel (TR)
2151-RH100-16.000-16-1010-TR-NS1CT-ND - Cut Tape (CT)
2151-RH100-16.000-16-1010-TR-NS1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RH100-16.000-16-1010-TR-NS1
Description
CRYSTAL 16.0000MHZ 16PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 MHz ±10ppm Crystal 16pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
16pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±10ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12.88529Geyer Electronic America, Inc.9964983-12.88529CT-ND€ 0,46000Parametric Equivalent
403C11C16M00000CTS-Frequency Controls0110-403C11C16M00000TR-ND€ 0,22138Parametric Equivalent
7M-16.000MEEI-TTXC CORPORATION0887-7M-16.000MEEI-TTR-ND€ 0,40458Parametric Equivalent
ECS-160-16-33B-CKM-TRECS Inc.1 29850-ECS-160-16-33B-CKM-CT-ND€ 0,42000Parametric Equivalent
TSX-3225 16.0000MF10Z-BEPSON0TSX-322516.0000MF10Z-B-ND€ 0,52190Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,15000€ 0,15
10€ 0,13300€ 1,33
25€ 0,12560€ 3,14
50€ 0,12060€ 6,03
100€ 0,11560€ 11,56
250€ 0,10928€ 27,32
500€ 0,10478€ 52,39
1 000€ 0,10045€ 100,45
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,09394€ 281,82
6 000€ 0,09005€ 540,30
9 000€ 0,08786€ 790,74
15 000€ 0,08516€ 1 277,40
21 000€ 0,08343€ 1 752,03
30 000€ 0,08164€ 2 449,20
36 000€ 0,08074€ 2 906,64
72 000€ 0,07740€ 5 572,80
75 000€ 0,07721€ 5 790,75
Manufacturers Standard Package
Unit Price without VAT:€ 0,15000
Unit Price with VAT:€ 0,18300