100 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7CL-100.000MBD-T

DigiKey Part Number
887-7CL-100.000MBD-TTR-ND - Tape & Reel (TR)
887-7CL-100.000MBD-TCT-ND - Cut Tape (CT)
887-7CL-100.000MBD-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7CL-100.000MBD-T
Description
XTAL OSC XO 100.00MHZ 3.3V CMOS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
CMOS
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±25ppm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
30mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.055" (1.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
510CBA100M000BAGRSkyworks Solutions Inc.1 000336-5620-2-ND€ 2,06798Parametric Equivalent
510CBA100M000BAGRSkyworks Solutions Inc.2 328863-510CBA100M000BAGR-ND€ 4,41000Parametric Equivalent
510CCA100M000BAGSkyworks Solutions Inc.144863-510CCA100M000BAG-ND€ 4,41000Parametric Equivalent
510CCA100M000BAGSkyworks Solutions Inc.200336-5243-ND€ 4,73000Parametric Equivalent
SXO53C3C481-100.000MSuntsu Electronics, Inc.5005173-SXO53C3C481-100.000M-ND€ 2,18000Parametric Equivalent
In-Stock: 970
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,45000€ 1,45
10€ 1,26500€ 12,65
25€ 1,19600€ 29,90
50€ 1,14640€ 57,32
100€ 1,09900€ 109,90
250€ 1,03928€ 259,82
500€ 0,99634€ 498,17
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,95517€ 955,17
2 000€ 0,91574€ 1 831,48
3 000€ 0,89344€ 2 680,32
5 000€ 0,86613€ 4 330,65
7 000€ 0,84862€ 5 940,34
10 000€ 0,83045€ 8 304,50
Manufacturers Standard Package
Unit Price without VAT:€ 1,45000
Unit Price with VAT:€ 1,76900