New at DigiKey
100 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

510CCA100M000BAG

DigiKey Part Number
863-510CCA100M000BAG-ND
Manufacturer
Manufacturer Product Number
510CCA100M000BAG
Description
XTAL OSC XO 100.0000MHZ CMOS SMD
Customer Reference
Detailed Description
100 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±20ppm
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Current - Supply (Max)
26mA
Packaging
Strip
Mounting Type
Surface Mount
Part Status
Active
Package / Case
4-SMD, No Lead
Base Resonator
Supplier Device Package
4-SMD (5x3.2)
Type
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency
Height - Seated (Max)
0.050" (1.28mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
18mA
Output
CMOS
Base Product Number
Voltage - Supply
3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 144
Check for Additional Incoming Stock
Value Added Item
All prices are in EUR
Strip
QuantityUnit PriceExt Price
1€ 4,41000€ 4,41
10€ 3,83500€ 38,35
25€ 3,62680€ 90,67
50€ 3,47700€ 173,85
100€ 3,33320€ 333,32
250€ 3,15256€ 788,14
500€ 3,02252€ 1 511,26
1 000€ 2,89799€ 2 897,99
2 500€ 2,74142€ 6 853,55
Manufacturers Standard Package
Unit Price without VAT:€ 4,41000
Unit Price with VAT:€ 5,38020