Similar
Similar
Similar

7B-30.000MAAJ-T | |
|---|---|
DigiKey Part Number | 887-1116-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7B-30.000MAAJ-T |
Description | CRYSTAL 30.0000MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 30 MHz ±30ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7B-30.000MAAJ-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 30 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±30ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.041" (1.05mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7M-30.000MAAJ-T | TXC CORPORATION | 0 | 887-1135-2-ND | € 0,46397 | Similar |
| XXHEECNANF-30.000000 | Taitien | 0 | 1664-1449-2-ND | € 0,28828 | Similar |
| XYHEECNANF-30.000000 | Taitien | 0 | 1664-1495-2-ND | € 0,28828 | Similar |
| 12.89192 | Geyer Electronic America, Inc. | 990 | 4983-12.89192CT-ND | € 0,78000 | Parametric Equivalent |





