Similar
Similar
Similar
Similar
Similar
Similar

XXHEECNANF-30.000000 | |
|---|---|
DigiKey Part Number | 1664-1449-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XXHEECNANF-30.000000 |
Description | CRYSTAL 30.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±30ppm Crystal 20pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 50 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 30 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.030" (0.75mm) |
Load Capacitance 20pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XYHEECNANF-30.000000 | Taitien | 0 | 1664-1495-2-ND | € 0,28828 | Similar |
| 402F30033CDR | CTS-Frequency Controls | 0 | 402F30033CDR-ND | € 0,28844 | Similar |
| 402F30033CDT | CTS-Frequency Controls | 0 | 402F30033CDT-ND | € 0,00000 | Similar |
| 7M-30.000MAAJ-T | TXC CORPORATION | 0 | 887-1135-2-ND | € 0,46397 | Similar |
| 8Y-30.000MAAI-T | TXC CORPORATION | 0 | 8Y-30.000MAAI-T-ND | € 0,40458 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,28828 | € 288,28 |
| Unit Price without VAT: | € 0,28828 |
|---|---|
| Unit Price with VAT: | € 0,35170 |







