VPS24-1000 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Triad Magnetics
In Stock: 0
Unit Price: € 12,94000
Datasheet

Direct


Signal Transformer
In Stock: 1 788
Unit Price: € 16,32000
Datasheet
Laminated Core 25VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 2A, Series 1A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 25VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 2A, Series 1A Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

VPS24-1000

DigiKey Part Number
237-1274-ND
Manufacturer
Manufacturer Product Number
VPS24-1000
Description
PWR XFMR LAMINATED 25VA CHAS MT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Laminated Core 25VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 2A, Series 1A Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
VPS24-1000 Models
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Dual
Manufacturer
Triad Magnetics
Center Tap
No
Series
Power - Max
25VA
Packaging
Box
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
Solder, Quick Connect
Type
Laminated Core
Size / Dimension
50.80mm L x 49.28mm W
Voltage - Primary
115V, 230V
Height - Seated (Max)
58.67mm
Voltage - Secondary (Full Load)
Parallel 12V, Series 24V
Voltage - Isolation
4000Vrms
Current - Output (Max)
Parallel 2A, Series 1A
Weight
1.3 lbs (589.7 g)
Primary Winding(s)
Dual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VPS24-1000-BTriad Magnetics0VPS24-1000-B-ND€ 12,94000Direct
A41-25-24Signal Transformer1 788595-1288-ND€ 16,32000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 13,71000€ 13,71
10€ 12,35600€ 123,56
25€ 11,84880€ 296,22
50€ 11,47700€ 573,85
100€ 11,11540€ 1 111,54
250€ 10,65296€ 2 663,24
500€ 10,31456€ 5 157,28
Manufacturers Standard Package
Unit Price without VAT:€ 13,71000
Unit Price with VAT:€ 16,72620