


VPS24-1000-B | |
|---|---|
DigiKey Part Number | VPS24-1000-B-ND |
Manufacturer | |
Manufacturer Product Number | VPS24-1000-B |
Description | PWR XFMR LAMINATED 25VA CHAS MT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 25VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 2A, Series 1A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | VPS24-1000-B Models |
Category | Secondary Winding(s) Dual |
Manufacturer Triad Magnetics | Center Tap No |
Series | Power - Max 25VA |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Solder, Quick Connect |
Type Laminated Core | Size / Dimension 50.80mm L x 49.28mm W |
Voltage - Primary 115V, 230V | Height - Seated (Max) 58.67mm |
Voltage - Secondary (Full Load) Parallel 12V, Series 24V | Voltage - Isolation 4000Vrms |
Current - Output (Max) Parallel 2A, Series 1A | Weight 1.3 lbs (589.7 g) |
Primary Winding(s) Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 12,94000 | € 12,94 |
| Unit Price without VAT: | € 12,94000 |
|---|---|
| Unit Price with VAT: | € 15,78680 |

