




VPP10-5600 | |
|---|---|
DigiKey Part Number | 237-1088-ND |
Manufacturer | |
Manufacturer Product Number | VPP10-5600 |
Description | PWR XFMR LAMINATED 56VA TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 56VA Power Transformer 115V, 230V Primary Parallel 5V, Series 10V Secondary Parallel 11.2A, Series 5.6A Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | VPP10-5600 Models |
Category | Secondary Winding(s) Dual |
Manufacturer Triad Magnetics | Center Tap No |
Series | Power - Max 56VA |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Type Laminated Core | Size / Dimension 76.20mm L x 63.50mm W |
Voltage - Primary 115V, 230V | Height - Seated (Max) 46.02mm |
Voltage - Secondary (Full Load) Parallel 5V, Series 10V | Voltage - Isolation 4000Vrms |
Current - Output (Max) Parallel 11.2A, Series 5.6A | Weight 1.7 lbs (771.1 g) |
Primary Winding(s) Dual |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 183K10 | Hammond Manufacturing | 21 | HM4633-ND | € 21,35000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 20,73000 | € 20,73 |
| 10 | € 18,66500 | € 186,65 |
| 25 | € 17,89320 | € 447,33 |
| 50 | € 17,32860 | € 866,43 |
| 100 | € 16,77980 | € 1 677,98 |
| 250 | € 16,07848 | € 4 019,62 |
| 500 | € 15,56574 | € 7 782,87 |
| Unit Price without VAT: | € 20,73000 |
|---|---|
| Unit Price with VAT: | € 25,29060 |

