Laminated Core 56VA Power Transformer 115V, 230V Primary Parallel 5V, Series 10V Secondary Parallel 11.2A, Series 5.6A Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 56VA Power Transformer 115V, 230V Primary Parallel 5V, Series 10V Secondary Parallel 11.2A, Series 5.6A Through Hole
What are Transformers? How Do They Work? - Another Teaching Moment

183K10

DigiKey Part Number
HM4633-ND
Manufacturer
Manufacturer Product Number
183K10
Description
PWR XFMR LAMINATED 56VA TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Laminated Core 56VA Power Transformer 115V, 230V Primary Parallel 5V, Series 10V Secondary Parallel 11.2A, Series 5.6A Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Dual
Manufacturer
Hammond Manufacturing
Center Tap
No
Series
Power - Max
56VA
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Termination Style
PC Pin
Type
Laminated Core
Size / Dimension
76.20mm L x 63.50mm W
Voltage - Primary
115V, 230V
Height - Seated (Max)
46.02mm
Voltage - Secondary (Full Load)
Parallel 5V, Series 10V
Voltage - Isolation
4000Vrms
Current - Output (Max)
Parallel 11.2A, Series 5.6A
Weight
1.7 lbs (771.1 g)
Primary Winding(s)
Dual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Factory Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 21,35000€ 21,35
10€ 19,02700€ 190,27
25€ 18,17200€ 454,30
50€ 17,55000€ 877,50
100€ 16,94890€ 1 694,89
250€ 16,18516€ 4 046,29
500€ 15,63020€ 7 815,10
Manufacturers Standard Package
Unit Price without VAT:€ 21,35000
Unit Price with VAT:€ 26,04700