


F36-550 | |
|---|---|
DigiKey Part Number | 237-1831-ND |
Manufacturer | |
Manufacturer Product Number | F36-550 |
Description | PWR XFMR LAMINATED 20VA TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 20VA Power Transformer 115V Primary Parallel 18V, Series 36V Secondary Parallel 1.1A, Series 550mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | F36-550 Models |
Category | Secondary Winding(s) Dual |
Manufacturer Triad Magnetics | Center Tap No |
Series | Power - Max 20VA |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Type Laminated Core | Size / Dimension 57.15mm L x 47.63mm W |
Voltage - Primary 115V | Height - Seated (Max) 36.50mm |
Voltage - Secondary (Full Load) Parallel 18V, Series 36V | Voltage - Isolation 2500Vrms |
Current - Output (Max) Parallel 1.1A, Series 550mA | Weight 0.8 lb (362.87 g) |
Primary Winding(s) Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 12,66000 | € 12,66 |
| 10 | € 11,41000 | € 114,10 |
| 25 | € 10,94240 | € 273,56 |
| 50 | € 10,59940 | € 529,97 |
| 100 | € 10,26580 | € 1 026,58 |
| 250 | € 9,83904 | € 2 459,76 |
| 500 | € 9,52682 | € 4 763,41 |
| Unit Price without VAT: | € 12,66000 |
|---|---|
| Unit Price with VAT: | € 15,44520 |



