


ST-6-36 | |
|---|---|
DigiKey Part Number | 595-1192-ND |
Manufacturer | |
Manufacturer Product Number | ST-6-36 |
Description | PWR XFMR LAMINATED 20VA TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 20VA Power Transformer 115V Primary Parallel 18V, Series 36V Secondary Parallel 1.1A, Series 550mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ST-6-36 Models |
Category | Secondary Winding(s) Dual |
Manufacturer Signal Transformer | Center Tap No |
Series | Power - Max 20VA |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Type Laminated Core | Size / Dimension 57.20mm L x 47.60mm W |
Voltage - Primary 115V | Height - Seated (Max) 36.90mm |
Voltage - Secondary (Full Load) Parallel 18V, Series 36V | Voltage - Isolation 2500Vrms |
Current - Output (Max) Parallel 1.1A, Series 550mA | Weight 0.8 lb (362.87 g) |
Primary Winding(s) Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 17,39000 | € 17,39 |
| 10 | € 15,66500 | € 156,65 |
| 25 | € 15,01880 | € 375,47 |
| 50 | € 14,54580 | € 727,29 |
| 100 | € 14,08620 | € 1 408,62 |
| 250 | € 13,49844 | € 3 374,61 |
| 500 | € 13,06870 | € 6 534,35 |
| Unit Price without VAT: | € 17,39000 |
|---|---|
| Unit Price with VAT: | € 21,21580 |

