


F10-600 | |
|---|---|
DigiKey Part Number | 237-1792-ND |
Manufacturer | |
Manufacturer Product Number | F10-600 |
Description | PWR XFMR LAMINATED 6VA TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 6VA Power Transformer 115V Primary Parallel 5V, Series 10V Secondary Parallel 1.2A, Series 600mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | F10-600 Models |
Category | Secondary Winding(s) Dual |
Manufacturer Triad Magnetics | Center Tap No |
Series | Power - Max 6VA |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Type Laminated Core | Size / Dimension 41.28mm L x 33.32mm W |
Voltage - Primary 115V | Height - Seated (Max) 33.32mm |
Voltage - Secondary (Full Load) Parallel 5V, Series 10V | Voltage - Isolation 2500Vrms |
Current - Output (Max) Parallel 1.2A, Series 600mA | Weight 0.44 lb (199.58 g) |
Primary Winding(s) Single |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,01000 | € 8,01 |
| Unit Price without VAT: | € 8,01000 |
|---|---|
| Unit Price with VAT: | € 9,77220 |



