




ST-4-10 | |
|---|---|
DigiKey Part Number | ST-4-10-ND |
Manufacturer | |
Manufacturer Product Number | ST-4-10 |
Description | PWR XFMR LAMINATED 6VA TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 6VA Power Transformer 115V Primary Parallel 5V, Series 10V Secondary Parallel 1.2A, Series 600mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ST-4-10 Models |
Category | Secondary Winding(s) Dual |
Manufacturer Signal Transformer | Center Tap No |
Series | Power - Max 6VA |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Type Laminated Core | Size / Dimension 41.30mm L x 33.30mm W |
Voltage - Primary 115V | Height - Seated (Max) 33.30mm |
Voltage - Secondary (Full Load) Parallel 5V, Series 10V | Voltage - Isolation 2500Vrms |
Current - Output (Max) Parallel 1.2A, Series 600mA | Weight 0.44 lb (199.58 g) |
Primary Winding(s) Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 8,51760 | € 851,76 |
| Unit Price without VAT: | € 8,51760 |
|---|---|
| Unit Price with VAT: | € 10,39147 |

