TC62D748CFNAG,C,EB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1 782
Unit Price: € 1,34000
Datasheet

Similar


Texas Instruments
In Stock: 5 275
Unit Price: € 1,34000
Datasheet

Similar


Texas Instruments
In Stock: 5 680
Unit Price: € 1,94000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: € 1,82000
Datasheet

Similar


Texas Instruments
In Stock: 102
Unit Price: € 1,31000
Datasheet

Similar


Texas Instruments
In Stock: 9 394
Unit Price: € 1,11000
Datasheet
LED Driver IC 16 Output Linear Shift Register Dimming 90mA 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC62D748CFNAG,C,EB

DigiKey Part Number
TC62D748CFNAGCEBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TC62D748CFNAG,C,EB
Description
IC LED DRIVER LINEAR 90MA 24SSOP
Customer Reference
Detailed Description
LED Driver IC 16 Output Linear Shift Register Dimming 90mA 24-SSOP
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Max)
5.5V
Manufacturer
Toshiba Semiconductor and Storage
Voltage - Output
17V
Packaging
Tape & Reel (TR)
Current - Output / Channel
90mA
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
Type
Linear
Mounting Type
Surface Mount
Topology
Shift Register
Package / Case
24-SSOP (0.154", 3.90mm Width)
Internal Switch(s)
Yes
Supplier Device Package
24-SSOP
Number of Outputs
16
Base Product Number
Voltage - Supply (Min)
3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLC5925IDBQRTexas Instruments1 782296-23916-1-ND€ 1,34000Similar
TLC5925IPWRTexas Instruments5 275296-24466-1-ND€ 1,34000Similar
TLC5926QPWPRQ1Texas Instruments5 680296-TLC5926QPWPRQ1CT-ND€ 1,94000Similar
TLC5927QPWPRQ1Texas Instruments0296-TLC5927QPWPRQ1CT-ND€ 1,82000Similar
TLC59284DBQTexas Instruments102TLC59284DBQ-ND€ 1,31000Similar
Obsolete
This product is no longer manufactured. View Substitutes