
RN2115,LF(CT | |
|---|---|
DigiKey Part Number | RN2115LF(CTTR-ND - Tape & Reel (TR) RN2115LF(CTCT-ND - Cut Tape (CT) RN2115LF(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN2115,LF(CT |
Description | TRANS PREBIAS PNP 50V 0.1A SSM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 MHz 100 mW Surface Mount SSM |
Datasheet | Datasheet |
EDA/CAD Models | RN2115,LF(CT Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 10mA, 5V |
Manufacturer Toshiba Semiconductor and Storage | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 200 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 100 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-75, SOT-416 |
Resistors Included R1 and R2 | Supplier Device Package SSM |
Resistor - Base (R1) 2.2 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 10 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN2115,LF(CT | Toshiba Semiconductor and Storage | 2 434 | RN2115LF(CTCT-ND | € 0,17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,17000 | € 0,17 |
| 10 | € 0,10200 | € 1,02 |
| 100 | € 0,06280 | € 6,28 |
| 500 | € 0,04570 | € 22,85 |
| 1 000 | € 0,04016 | € 40,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,03307 | € 99,21 |
| 6 000 | € 0,02949 | € 176,94 |
| 9 000 | € 0,02767 | € 249,03 |
| 15 000 | € 0,02561 | € 384,15 |
| 21 000 | € 0,02439 | € 512,19 |
| 30 000 | € 0,02320 | € 696,00 |
| Unit Price without VAT: | € 0,17000 |
|---|---|
| Unit Price with VAT: | € 0,20740 |

