


XC6210A282MR-G | |
|---|---|
DigiKey Part Number | 893-XC6210A282MR-GTR-ND - Tape & Reel (TR) 893-XC6210A282MR-GCT-ND - Cut Tape (CT) 893-XC6210A282MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6210A282MR-G |
Description | IC REG LINEAR 2.8V 700MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6210A282MR-G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 66 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package SOT-25 |
Voltage Dropout (Max) 0.09V @ 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC6210B282MR-G | Torex Semiconductor Ltd | 2 497 | 893-XC6210B282MR-GCT-ND | € 0,66000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,66000 | € 0,66 |
| 10 | € 0,47100 | € 4,71 |
| 25 | € 0,42280 | € 10,57 |
| 100 | € 0,37070 | € 37,07 |
| 250 | € 0,34572 | € 86,43 |
| 500 | € 0,33062 | € 165,31 |
| 1 000 | € 0,31824 | € 318,24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,30292 | € 908,76 |
| 6 000 | € 0,29542 | € 1 772,52 |
| 9 000 | € 0,29167 | € 2 625,03 |
| 15 000 | € 0,28751 | € 4 312,65 |
| 21 000 | € 0,28508 | € 5 986,68 |
| 30 000 | € 0,28274 | € 8 482,20 |
| Unit Price without VAT: | € 0,66000 |
|---|---|
| Unit Price with VAT: | € 0,80520 |

