Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-25
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6210B282MR-G

DigiKey Part Number
893-XC6210B282MR-GTR-ND - Tape & Reel (TR)
893-XC6210B282MR-GCT-ND - Cut Tape (CT)
893-XC6210B282MR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6210B282MR-G
Description
IC REG LINEAR 2.8V 700MA SOT-25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-25
Datasheet
 Datasheet
EDA/CAD Models
XC6210B282MR-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
55 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
60dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current
Output Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
2.8V
Supplier Device Package
SOT-25
Voltage Dropout (Max)
0.09V @ 100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 497
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,66000€ 0,66
10€ 0,47100€ 4,71
25€ 0,42280€ 10,57
100€ 0,37070€ 37,07
250€ 0,34572€ 86,43
500€ 0,33062€ 165,31
1 000€ 0,31824€ 318,24
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,30292€ 908,76
6 000€ 0,29542€ 1 772,52
9 000€ 0,29167€ 2 625,03
15 000€ 0,28751€ 4 312,65
21 000€ 0,28508€ 5 986,68
30 000€ 0,28274€ 8 482,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,66000
Unit Price with VAT:€ 0,80520