Supervisor Push-Pull, Totem Pole 1 Channel 4-USPQ-B05 (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6136C20B9R-G

DigiKey Part Number
893-XC6136C20B9R-GTR-ND - Tape & Reel (TR)
893-XC6136C20B9R-GCT-ND - Cut Tape (CT)
893-XC6136C20B9R-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6136C20B9R-G
Description
IC SUPERVISOR 1 CHAN USPQ-4B05
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 4-USPQ-B05 (1x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Torex Semiconductor Ltd
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
40µs Typical
Part Status
Active
Operating Temperature
-40°C ~ 105°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Voltage Detector
Package / Case
4-XDFN Exposed Pad
Number of Voltages Monitored
1
Supplier Device Package
4-USPQ-B05 (1x1)
Voltage - Threshold
2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XC6136C20A9R-GTorex Semiconductor Ltd72893-XC6136C20A9R-GCT-ND€ 0,47000Parametric Equivalent
In-Stock: 90
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,47000€ 0,47
10€ 0,33100€ 3,31
25€ 0,29680€ 7,42
100€ 0,25820€ 25,82
250€ 0,23988€ 59,97
500€ 0,22880€ 114,40
1 000€ 0,21967€ 219,67
2 500€ 0,21586€ 539,65
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,20425€ 1 021,25
10 000€ 0,19947€ 1 994,70
15 000€ 0,19708€ 2 956,20
25 000€ 0,19443€ 4 860,75
35 000€ 0,19288€ 6 750,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,47000
Unit Price with VAT:€ 0,57340