
XC6136C20A9R-G | |
|---|---|
DigiKey Part Number | 893-XC6136C20A9R-GTR-ND - Tape & Reel (TR) 893-XC6136C20A9R-GCT-ND - Cut Tape (CT) 893-XC6136C20A9R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6136C20A9R-G |
Description | IC SUPERVISOR 1 CHAN USPQ-4B05 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 4-USPQ-B05 (1x1) |
Datasheet | Datasheet |
Category | Output Push-Pull, Totem Pole |
Manufacturer Torex Semiconductor Ltd | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 40µs Typical |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Voltage Detector | Package / Case 4-XDFN Exposed Pad |
Number of Voltages Monitored 1 | Supplier Device Package 4-USPQ-B05 (1x1) |
Voltage - Threshold 2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC6136C20B9R-G | Torex Semiconductor Ltd | 90 | 893-XC6136C20B9R-GCT-ND | € 0,47000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,47000 | € 0,47 |
| 10 | € 0,33100 | € 3,31 |
| 25 | € 0,29680 | € 7,42 |
| 100 | € 0,25820 | € 25,82 |
| 250 | € 0,23988 | € 59,97 |
| 500 | € 0,22880 | € 114,40 |
| 1 000 | € 0,21967 | € 219,67 |
| 2 500 | € 0,21586 | € 539,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,20425 | € 1 021,25 |
| 10 000 | € 0,19947 | € 1 994,70 |
| 15 000 | € 0,19708 | € 2 956,20 |
| 25 000 | € 0,19443 | € 4 860,75 |
| 35 000 | € 0,19288 | € 6 750,80 |
| Unit Price without VAT: | € 0,47000 |
|---|---|
| Unit Price with VAT: | € 0,57340 |

