UCD9240RGCT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 3 892
Unit Price: € 10,46000
Datasheet
Special Purpose PMIC 64-VQFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCD9240RGCT

DigiKey Part Number
296-24128-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UCD9240RGCT
Description
IC DGTL PWM SYSTEM CTRLR 64VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Special Purpose PMIC 64-VQFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
UCD9240RGCT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Special Purpose
Current - Supply
-
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-VQFN (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€ 8,74580€ 2 186,45
500€ 8,52630€ 4 263,15
750€ 8,41628€ 6 312,21
Manufacturers Standard Package
Unit Price without VAT:€ 8,74580
Unit Price with VAT:€ 10,66988