
UCD9246RGCT | |
|---|---|
DigiKey Part Number | 296-25721-2-ND - Tape & Reel (TR) 296-25721-1-ND - Cut Tape (CT) 296-25721-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD9246RGCT |
Description | IC DGTL PWM SYSTEM CTRLR 64VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Telecommunications PMIC 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | UCD9246RGCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Telecommunications | |
Current - Supply | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 10,46000 | € 10,46 |
| 10 | € 8,21000 | € 82,10 |
| 25 | € 7,64920 | € 191,23 |
| 100 | € 7,03260 | € 703,26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 6,73848 | € 1 684,62 |
| 500 | € 6,56132 | € 3 280,66 |
| 750 | € 6,47256 | € 4 854,42 |
| 1 250 | € 6,37426 | € 7 967,82 |
| Unit Price without VAT: | € 10,46000 |
|---|---|
| Unit Price with VAT: | € 12,76120 |






