UC3902DG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Rochester Electronics, LLC
In Stock: 31 566
Unit Price: € 5,71000
Datasheet
Load Share Controller PMIC 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC3902DG4

DigiKey Part Number
UC3902DG4-ND
Manufacturer
Manufacturer Product Number
UC3902DG4
Description
IC LOAD SHARE CONTROLLER 8SOIC
Customer Reference
Detailed Description
Load Share Controller PMIC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC3902DG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Applications
Load Share Controller
Current - Supply
4mA
Voltage - Supply
2.7V ~ 20V
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
150€ 2,68300€ 402,45
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 2,68300
Unit Price with VAT:€ 3,27326