
UC3902D | |
|---|---|
DigiKey Part Number | 296-11340-5-ND |
Manufacturer | |
Manufacturer Product Number | UC3902D |
Description | IC LOAD SHARE CONTROLLER 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Load Share Controller PMIC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3902D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Load Share Controller | |
Current - Supply | 4mA | |
Voltage - Supply | 2.7V ~ 20V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,64000 | € 5,64 |
| 10 | € 4,33700 | € 43,37 |
| 75 | € 3,71520 | € 278,64 |
| 150 | € 3,57060 | € 535,59 |
| 300 | € 3,45160 | € 1 035,48 |
| 525 | € 3,37107 | € 1 769,81 |
| 1 050 | € 3,28738 | € 3 451,75 |
| 2 550 | € 3,20151 | € 8 163,85 |
| Unit Price without VAT: | € 5,64000 |
|---|---|
| Unit Price with VAT: | € 6,88080 |


