MFR Recommended
Similar
Similar
Similar



TPS76050DBVRG4 | |
|---|---|
DigiKey Part Number | TPS76050DBVRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS76050DBVRG4 |
Description | IC REG LINEAR 5V 50MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS76050DBVRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.18V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 115 µA | |
Current - Supply (Max) | 1.2 mA | |
PSRR | 63dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Transient Voltage | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,54965 | € 1 648,95 |
| 6 000 | € 0,53747 | € 3 224,82 |
| 9 000 | € 0,53137 | € 4 782,33 |
| 15 000 | € 0,52461 | € 7 869,15 |
| Unit Price without VAT: | € 0,54965 |
|---|---|
| Unit Price with VAT: | € 0,67057 |





