


TPS76050DBVR | |
|---|---|
DigiKey Part Number | 296-8075-2-ND - Tape & Reel (TR) 296-8075-1-ND - Cut Tape (CT) 296-8075-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS76050DBVR |
Description | IC REG LINEAR 5V 50MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS76050DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.18V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 115 µA | |
Current - Supply (Max) | 1.2 mA | |
PSRR | 63dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Transient Voltage | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,64000 | € 1,64 |
| 10 | € 1,20800 | € 12,08 |
| 25 | € 1,10000 | € 27,50 |
| 100 | € 0,98110 | € 98,11 |
| 250 | € 0,92432 | € 231,08 |
| 500 | € 0,89012 | € 445,06 |
| 1 000 | € 0,86197 | € 861,97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,82719 | € 2 481,57 |
| 6 000 | € 0,81016 | € 4 860,96 |
| 9 000 | € 0,80164 | € 7 214,76 |
| Unit Price without VAT: | € 1,64000 |
|---|---|
| Unit Price with VAT: | € 2,00080 |



