
TPS65286RHDR | |
|---|---|
DigiKey Part Number | 296-40897-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS65286RHDR |
Description | IC PWR SWITCH N-CHAN 1:1 28VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 6A 28-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65286RHDR Models |
Category | Current - Output (Max) 6A |
Mfr | Rds On (Typ) 100mOhm |
Packaging Tape & Reel (TR) | Features Slew Rate Controlled, Status Flag |
Part Status Active | Fault Protection Current Limiting (Adjustable), Over Temperature, Over Voltage, UVLO |
Switch Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Outputs 2 | Mounting Type Surface Mount |
Ratio - Input:Output 1:1 | Supplier Device Package 28-VQFN (5x5) |
Output Configuration High Side | Package / Case |
Output Type N-Channel | Base Product Number |
Voltage - Load 4.5V ~ 28V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT8289GSP | Richtek USA Inc. | 2 738 | 1028-1046-1-ND | € 3,49000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 3,27529 | € 9 825,87 |
| Unit Price without VAT: | € 3,27529 |
|---|---|
| Unit Price with VAT: | € 3,99585 |



