
TPS65286EVM-623 | |
|---|---|
DigiKey Part Number | 296-45959-ND |
Manufacturer | |
Manufacturer Product Number | TPS65286EVM-623 |
Description | EVAL BOARD FOR TPS65286 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS65286 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 6A |
Manufacturer Texas Instruments | Voltage - Input 4.5V ~ 28V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 500kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part TPS65286 |
Voltage - Output 5V | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 100,97000 | € 100,97 |
| Unit Price without VAT: | € 100,97000 |
|---|---|
| Unit Price with VAT: | € 123,18340 |


