TPS61282AYFFR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 26 284
Unit Price: € 1,57000
Datasheet

Direct


Texas Instruments
In Stock: 68 875
Unit Price: € 1,13035
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 9 142
Unit Price: € 1,35132
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: € 0,66156
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2
Unit Price: € 1,62000
Datasheet

Similar


Richtek USA Inc.
In Stock: 2 716
Unit Price: € 1,35000
Datasheet

Similar


Richtek USA Inc.
In Stock: 1 790
Unit Price: € 1,61000
Datasheet
Boost Switching Regulator IC Positive Programmable 2.85V 1 Output 4A (Switch) 16-UFBGA, DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Boost Switching Regulator IC Positive Programmable 2.85V 1 Output 4A (Switch) 16-UFBGA, DSBGA
16-DSBGA

TPS61282AYFFR

DigiKey Part Number
296-40828-1-ND - Cut Tape (CT)
296-40828-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS61282AYFFR
Description
IC REG BOOST PROG 4A 16DSBGA
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Programmable 2.85V 1 Output 4A (Switch) 16-UFBGA, DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS61282AYFFR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.3V
Voltage - Input (Max)
4.85V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
4.4V
Current - Output
Frequency - Switching
2.3MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-DSBGA (1.67x1.67)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.