TPS61281AYFFR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 5 366
Unit Price: € 1,57000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 365
Unit Price: € 1,59000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2 815
Unit Price: € 1,33000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 250
Unit Price: € 0,84880
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 755 669
Unit Price: € 1,31670
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 26 284
Unit Price: € 1,59000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2 494
Unit Price: € 1,59000
Datasheet

Similar


Richtek USA Inc.
In Stock: 2 716
Unit Price: € 1,37000
Datasheet

Similar


Richtek USA Inc.
In Stock: 1 790
Unit Price: € 1,64000
Datasheet
Boost Switching Regulator IC Positive Programmable 2.85V 1 Output 5A (Switch) 16-UFBGA, DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Boost Switching Regulator IC Positive Programmable 2.85V 1 Output 5A (Switch) 16-UFBGA, DSBGA
16-DSBGA

TPS61281AYFFR

DigiKey Part Number
296-40827-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS61281AYFFR
Description
IC REG BOOST PROG 5A 16DSBGA
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Programmable 2.85V 1 Output 5A (Switch) 16-UFBGA, DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS61281AYFFR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.3V
Voltage - Input (Max)
4.85V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
4.4V
Current - Output
Frequency - Switching
2.3MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-DSBGA (1.67x1.67)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 68 875 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

68 875In Stock
Ships from Rochester Electronics, LLC