Boost Switching Regulator IC Positive Programmable 2.85V 1 Output 5A (Switch) 16-UFBGA, DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Boost Switching Regulator IC Positive Programmable 2.85V 1 Output 5A (Switch) 16-UFBGA, DSBGA
16-DSBGA

TPS61280AYFFR

DigiKey Part Number
296-40826-2-ND - Tape & Reel (TR)
296-40826-1-ND - Cut Tape (CT)
296-40826-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS61280AYFFR
Description
IC REG BOOST PROG 5A 16DSBGA
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Programmable 2.85V 1 Output 5A (Switch) 16-UFBGA, DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS61280AYFFR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.3V
Voltage - Input (Max)
4.85V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
4.4V
Current - Output
Frequency - Switching
2.3MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-DSBGA (1.67x1.67)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 366
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,57000€ 1,57
10€ 1,16000€ 11,60
25€ 1,05520€ 26,38
100€ 0,93980€ 93,98
250€ 0,88476€ 221,19
500€ 0,85162€ 425,81
1 000€ 0,84928€ 849,28
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,79063€ 2 371,89
6 000€ 0,77414€ 4 644,84
9 000€ 0,76588€ 6 892,92
Manufacturers Standard Package
Unit Price without VAT:€ 1,57000
Unit Price with VAT:€ 1,91540