Parametric Equivalent
Similar

TPS51312DRCR | |
|---|---|
DigiKey Part Number | 296-47293-2-ND - Tape & Reel (TR) 296-47293-1-ND - Cut Tape (CT) 296-47293-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS51312DRCR |
Description | IC REG BUCK ADJ 3A 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS51312DRCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.1V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.3V | |
Current - Output | ||
Frequency - Switching | 900kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,58000 | € 0,58 |
| 10 | € 0,41100 | € 4,11 |
| 25 | € 0,36800 | € 9,20 |
| 100 | € 0,32160 | € 32,16 |
| 250 | € 0,29940 | € 74,85 |
| 500 | € 0,28606 | € 143,03 |
| 1 000 | € 0,27505 | € 275,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,26145 | € 784,35 |
| 6 000 | € 0,25479 | € 1 528,74 |
| 9 000 | € 0,25146 | € 2 263,14 |
| 15 000 | € 0,24776 | € 3 716,40 |
| 21 000 | € 0,24560 | € 5 157,60 |
| 30 000 | € 0,24353 | € 7 305,90 |
| Unit Price without VAT: | € 0,58000 |
|---|---|
| Unit Price with VAT: | € 0,70760 |



