Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 10-VFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS51312DRCT

DigiKey Part Number
296-TPS51312DRTR-ND - Tape & Reel (TR)
296-TPS51312DRCT-ND - Cut Tape (CT)
296-TPS51312DRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS51312DRCT
Description
IC REG BUCK ADJ 3A 10VSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 10-VFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS51312DRCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.1V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
3.3V
Current - Output
Frequency - Switching
900kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-VSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 206
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 3,97000€ 3,97
10€ 3,01600€ 30,16
25€ 2,77800€ 69,45
100€ 2,51600€ 251,60
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€ 2,39100€ 597,75
500€ 2,31566€ 1 157,83
750€ 2,27792€ 1 708,44
1 250€ 2,23611€ 2 795,14
1 750€ 2,21167€ 3 870,42
2 500€ 2,18818€ 5 470,45
Manufacturers Standard Package
Unit Price without VAT:€ 3,97000
Unit Price with VAT:€ 4,84340