
TPS3839G18DQNR | |
|---|---|
DigiKey Part Number | 296-40762-2-ND - Tape & Reel (TR) 296-40762-1-ND - Cut Tape (CT) 296-40762-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3839G18DQNR |
Description | IC SUPERVISOR 1 CHANNEL 4X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3839G18DQNR Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 120ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 4-XDFN Exposed Pad |
Number of Voltages Monitored 1 | Supplier Device Package 4-X2SON (1x1) |
Voltage - Threshold 1.67V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS3831G18DQNR | Texas Instruments | 19 091 | 296-40750-1-ND | € 0,76000 | Parametric Equivalent |
| TPS3831G18DQNT | Texas Instruments | 461 | 296-TPS3831G18DQNTCT-ND | € 1,16000 | Parametric Equivalent |
| TPS3839G18DQNT | Texas Instruments | 13 130 | 296-TPS3839G18DQNTCT-ND | € 0,80000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,68000 | € 0,68 |
| 10 | € 0,48600 | € 4,86 |
| 25 | € 0,43760 | € 10,94 |
| 100 | € 0,38360 | € 38,36 |
| 250 | € 0,35780 | € 89,45 |
| 500 | € 0,34230 | € 171,15 |
| 1 000 | € 0,32954 | € 329,54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,31377 | € 941,31 |
| 6 000 | € 0,30605 | € 1 836,30 |
| 9 000 | € 0,30219 | € 2 719,71 |
| 15 000 | € 0,29791 | € 4 468,65 |
| 21 000 | € 0,29541 | € 6 203,61 |
| Unit Price without VAT: | € 0,68000 |
|---|---|
| Unit Price with VAT: | € 0,82960 |

