
TPS3831G18DQNR | |
|---|---|
DigiKey Part Number | 296-TPS3831G18DQNRTR-ND - Tape & Reel (TR) 296-40750-1-ND - Cut Tape (CT) 296-TPS3831G18DQNRCT-ND - Cut Tape (CT) 296-40750-6-ND - Digi-Reel® 296-TPS3831G18DQNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3831G18DQNR |
Description | IC SUPERVISOR 1 CHANNEL 4X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3831G18DQNR Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) Digi-Reel® Digi-Reel® | Reset Timeout 120ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 4-XDFN Exposed Pad |
Number of Voltages Monitored 1 | Supplier Device Package 4-X2SON (1x1) |
Voltage - Threshold 1.67V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,76000 | € 0,76 |
| 10 | € 0,54900 | € 5,49 |
| 25 | € 0,49440 | € 12,36 |
| 100 | € 0,43440 | € 43,44 |
| 250 | € 0,40576 | € 101,44 |
| 500 | € 0,38856 | € 194,28 |
| 1 000 | € 0,37553 | € 375,53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,40629 | € 1 218,87 |
| 6 000 | € 0,39676 | € 2 380,56 |
| 9 000 | € 0,39198 | € 3 527,82 |
| 15 000 | € 0,38669 | € 5 800,35 |
| 21 000 | € 0,38359 | € 8 055,39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,86000 | € 0,86 |
| 10 | € 0,62000 | € 6,20 |
| 25 | € 0,55920 | € 13,98 |
| 100 | € 0,49250 | € 49,25 |
| 250 | € 0,46076 | € 115,19 |
| 500 | € 0,44158 | € 220,79 |
| 1 000 | € 0,42911 | € 429,11 |
| Unit Price without VAT: | € 0,76000 |
|---|---|
| Unit Price with VAT: | € 0,92720 |


