MFR Recommended

TPA6130A2RTJTG4 | |
|---|---|
DigiKey Part Number | TPA6130A2RTJTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPA6130A2RTJTG4 |
Description | IC AMP CLASS AB STER 290MW 20QFN |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPA6130A2RTJTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 290mW x 1 @ 16Ohm; 138mW x 2 @ 16Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Depop, Differential Inputs, I2C, Mute, Short-Circuit and Thermal Protection, Shutdown, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Supplier Device Package | 20-QFN (4x4) | |
Package / Case | 20-WFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,77624 | € 388,12 |
| 750 | € 0,76099 | € 570,74 |
| 1 250 | € 0,74408 | € 930,10 |
| 1 750 | € 0,73419 | € 1 284,83 |
| 2 500 | € 0,72468 | € 1 811,70 |
| 6 250 | € 0,70421 | € 4 401,31 |
| Unit Price without VAT: | € 0,77624 |
|---|---|
| Unit Price with VAT: | € 0,94701 |



