
TPA6130A2RTJT | |
|---|---|
DigiKey Part Number | 296-41841-2-ND - Tape & Reel (TR) 296-41841-1-ND - Cut Tape (CT) 296-41841-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA6130A2RTJT |
Description | IC AMP CLASS AB STER 290MW 20QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPA6130A2RTJT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 290mW x 1 @ 16Ohm; 138mW x 2 @ 16Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Depop, Differential Inputs, I2C, Mute, Short-Circuit and Thermal Protection, Shutdown, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Supplier Device Package | 20-QFN (4x4) | |
Package / Case | 20-WFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,49000 | € 1,49 |
| 10 | € 1,09100 | € 10,91 |
| 25 | € 0,99240 | € 24,81 |
| 100 | € 0,88300 | € 88,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 0,83092 | € 207,73 |
| 500 | € 0,79954 | € 399,77 |
| 750 | € 0,78383 | € 587,87 |
| 1 250 | € 0,76640 | € 958,00 |
| 1 750 | € 0,75621 | € 1 323,37 |
| 2 500 | € 0,74643 | € 1 866,08 |
| Unit Price without VAT: | € 1,49000 |
|---|---|
| Unit Price with VAT: | € 1,81780 |




