TLC7733QPWRG4Q1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2 511
Unit Price: € 1,78000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: € 2,06000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2 535
Unit Price: € 2,49000
Datasheet
Supervisor Push-Pull, Totem Pole 1 Channel 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC7733QPWRG4Q1

DigiKey Part Number
TLC7733QPWRG4Q1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLC7733QPWRG4Q1
Description
IC SUPERVISOR 1 CHANNEL 8TSSOP
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLC7733QPWRG4Q1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.93V
Output
Push-Pull, Totem Pole
Reset
Active High/Active Low
Reset Timeout
1.1ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types