
TLC7733QPWR | |
|---|---|
DigiKey Part Number | 296-3288-2-ND - Tape & Reel (TR) 296-3288-1-ND - Cut Tape (CT) 296-3288-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC7733QPWR |
Description | IC SUPERVISOR 1 CHANNEL 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC7733QPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High/Active Low | |
Reset Timeout | 1.1ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,08000 | € 2,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 1,37397 | € 2 747,94 |
| 4 000 | € 1,34540 | € 5 381,60 |
| 6 000 | € 1,33109 | € 7 986,54 |
| Unit Price without VAT: | € 2,08000 |
|---|---|
| Unit Price with VAT: | € 2,53760 |

