



TAS5733LEVM | |
|---|---|
DigiKey Part Number | 296-44095-ND |
Manufacturer | |
Manufacturer Product Number | TAS5733LEVM |
Description | EVAL BOARD FOR TAS5733L |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TAS5733L - 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 10W x 2 @ 8Ohm | |
Voltage - Supply | 8V ~ 16.5V | |
Utilized IC / Part | TAS5733L | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 160,07000 | € 160,07 |
| Unit Price without VAT: | € 160,07000 |
|---|---|
| Unit Price with VAT: | € 195,28540 |


