
SN75451BDE4 | |
|---|---|
DigiKey Part Number | SN75451BDE4-ND |
Manufacturer | |
Manufacturer Product Number | SN75451BDE4 |
Description | IC PERIPHERAL DRVR 4.75V/5.25V |
Customer Reference | |
Detailed Description | Peripheral Driver 2 Element 2 Bit per Element Open Collector Output 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75451BDE4 Models |
Category | Current - Output High, Low 100µA, 300mA |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Peripheral Driver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Supplier Device Package 8-SOIC |
Number of Bits per Element 2 | Base Product Number |
Output Type Open Collector |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN75451BD | Rochester Electronics, LLC | 178 384 | 2156-SN75451BD-ND | € 0,91000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 050 | € 0,31307 | € 328,72 |
| Unit Price without VAT: | € 0,31307 |
|---|---|
| Unit Price with VAT: | € 0,38195 |


