
SN75451BD | |
|---|---|
DigiKey Part Number | 296-9912-5-ND |
Manufacturer | |
Manufacturer Product Number | SN75451BD |
Description | IC PERIPHERAL DRVR 4.75V/5.25V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Peripheral Driver 2 Element 2 Bit per Element Open Collector Output 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75451BD Models |
Category | Current - Output High, Low 100µA, 300mA |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Peripheral Driver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Supplier Device Package 8-SOIC |
Number of Bits per Element 2 | Base Product Number |
Output Type Open Collector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,91000 | € 0,91 |
| 10 | € 0,65600 | € 6,56 |
| 75 | € 0,53440 | € 40,08 |
| 150 | € 0,50620 | € 75,93 |
| 300 | € 0,48293 | € 144,88 |
| 525 | € 0,46722 | € 245,29 |
| 1 050 | € 0,45087 | € 473,41 |
| 2 550 | € 0,43409 | € 1 106,93 |
| 5 025 | € 0,42380 | € 2 129,60 |
| Unit Price without VAT: | € 0,91000 |
|---|---|
| Unit Price with VAT: | € 1,11020 |








