MFR Recommended

SN74LVC2G04DRLRG4 | |
|---|---|
DigiKey Part Number | SN74LVC2G04DRLRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G04DRLRG4 |
Description | IC INVERTER 2CH 2-INP SOT5X3 |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel SOT-5X3 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G04DRLRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.2ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-5X3 | |
Package / Case | SOT-563, SOT-666 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,39882 | € 1 595,28 |
| 8 000 | € 0,39011 | € 3 120,88 |
| 12 000 | € 0,38574 | € 4 628,88 |
| 20 000 | € 0,38091 | € 7 618,20 |
| Unit Price without VAT: | € 0,39882 |
|---|---|
| Unit Price with VAT: | € 0,48656 |


