
SN74LVC2G04DRLR | |
|---|---|
DigiKey Part Number | 296-21064-2-ND - Tape & Reel (TR) 296-21064-1-ND - Cut Tape (CT) 296-21064-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G04DRLR |
Description | IC INVERTER 2CH 2-INP SOT5X3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel SOT-5X3 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G04DRLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.2ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-5X3 | |
Package / Case | SOT-563, SOT-666 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,69000 | € 0,69 |
| 10 | € 0,49100 | € 4,91 |
| 25 | € 0,44080 | € 11,02 |
| 100 | € 0,38680 | € 38,68 |
| 250 | € 0,36100 | € 90,25 |
| 500 | € 0,34542 | € 172,71 |
| 1 000 | € 0,34235 | € 342,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,31336 | € 1 253,44 |
| 8 000 | € 0,30621 | € 2 449,68 |
| 12 000 | € 0,30263 | € 3 631,56 |
| 20 000 | € 0,29866 | € 5 973,20 |
| 28 000 | € 0,29634 | € 8 297,52 |
| Unit Price without VAT: | € 0,69000 |
|---|---|
| Unit Price with VAT: | € 0,84180 |











