MFR Recommended
Similar

SN74LV1T00DCKRG4 | |
|---|---|
DigiKey Part Number | 296-51567-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LV1T00DCKRG4 |
Description | IC GATE NAND 1CH 2-INP SC70-5 |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV1T00DCKRG4 Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.58V ~ 0.8V |
Series | Input Logic Level - High 0.94V ~ 2.1V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 7ns @ 5V, 30pF |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-70-5 |
Number of Inputs 2 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 1.6V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV1T00DCKR | Texas Instruments | 5 081 | 296-40544-1-ND | € 0,41000 | MFR Recommended |
| 74LV1T00GWH | Nexperia USA Inc. | 5 805 | 1727-7711-1-ND | € 0,20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,16917 | € 507,51 |
| 6 000 | € 0,16455 | € 987,30 |
| 9 000 | € 0,16224 | € 1 460,16 |
| 15 000 | € 0,15967 | € 2 395,05 |
| 21 000 | € 0,15818 | € 3 321,78 |
| 30 000 | € 0,15674 | € 4 702,20 |
| Unit Price without VAT: | € 0,16917 |
|---|---|
| Unit Price with VAT: | € 0,20639 |



