


74LV1T00GWH | |
|---|---|
DigiKey Part Number | 1727-7711-2-ND - Tape & Reel (TR) 1727-7711-1-ND - Cut Tape (CT) 1727-7711-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV1T00GWH |
Description | IC GATE NAND 1CH 2-INP 5TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LV1T00GWH Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.1V ~ 0.3V |
Series | Input Logic Level - High 1.28V ~ 4.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4.8ns @ 5V, 30pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 5-TSSOP |
Number of Inputs 2 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 1.6V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,14200 | € 1,42 |
| 25 | € 0,12560 | € 3,14 |
| 100 | € 0,10730 | € 10,73 |
| 250 | € 0,09876 | € 24,69 |
| 500 | € 0,09356 | € 46,78 |
| 1 000 | € 0,08926 | € 89,26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,08398 | € 251,94 |
| 6 000 | € 0,08138 | € 488,28 |
| 9 000 | € 0,08009 | € 720,81 |
| 15 000 | € 0,07865 | € 1 179,75 |
| 21 000 | € 0,07781 | € 1 634,01 |
| 30 000 | € 0,07700 | € 2 310,00 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24400 |

